Reference Only

VLMB2100-GS08

Obsolete
Single Color LEDs Blue Clear Non-Diff

Manufacturer:

Mfr Part:
VLMB2100-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / CaseMiniLED
Wavelength/Color Temperature465 nm
Luminous Intensity8 mcd
If - Forward Current10 mA
Vf - Forward Voltage3.9 V
Power Rating90 mW
Lens ColorColorless
Lens TransparencyNon-Diffused
SeriesVLMB
PackagingReel
Height1.3 mm
Illumination ColorBlue
Length2.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?