Reference Only
VLDS1235R-08
Single Color LEDs .
Datasheet
VLDS1235R-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2.3 mm x 2.3 mm x 2.8 mm | |
| Wavelength/Color Temperature | 630 nm | |
| Luminous Intensity | 11 cd | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 200 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.8 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Non-Diffused | |
| Series | VLD | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 2.8 mm | |
| Illumination Color | Red | |
| Length | 2.3 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 22 deg | |
| Width | 2.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $381.00 | |
| $0.239 | $717.00 | |
| $0.22 | $1,980.00 | |
| $0.213 | $5,112.00 |
Need more?