Reference Only

VLDK1235R-08

Single Color LEDs .

Manufacturer:

Mfr Part:
VLDK1235R-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySingle Color LEDs
ProductAmber LEDs
Mounting StyleSMD/SMT
Package / Case2.3 mm x 2.3 mm x 2.8 mm
Wavelength/Color Temperature616 nm
Luminous Intensity18 cd
If - Forward Current50 mA
Vf - Forward Voltage2.25 V
Power Rating200 mW
Lens ColorColorless
Lens Dimensions1.8 mm
Lens ShapeDome
Lens TransparencyNon-Diffused
SeriesVLD
PackagingReel
ConfigurationSingle
Height2.8 mm
Illumination ColorAmber
Length2.3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle22 deg
Width2.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.242$363.00
$0.228$684.00
$0.21$1,890.00
$0.203$4,872.00
Need more?
Contact Us