VKO332MCQCRAKR Vishay / Draloric

VKO332MCQCRAKR

Safety Capacitors .

Manufacturer:

Mfr Part:
VKO332MCQCRAKR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance3.3 nF
Voltage Rating AC440 VAC
Termination StyleRadial
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVKO
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 300 VAC

Export and Environmental Classification

AttributeDescription
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.532$6,384.00
$0.494$11,856.00
Need more?
Contact Us