Reference Only
VJSAFETYINDKIT
New Product
Capacitor Kits .
Datasheet
VJSAFETYINDKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | Sample Kits | |
| Capacitance Range | 100 pF to 10 nF | |
| Voltage Range | 250 VAC | |
| Termination Style | SMD/SMT | |
| Series | VJ | |
| Packaging | Bulk | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 5 %, 10 % | |
| Total Number of Pieces | 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.73 | $113.73 | |
| $107.15 | $1,071.50 |
Need more?