VJ3838D241JXWQT Vishay

VJ3838D241JXWQT

Multilayer Ceramic Capacitors MLCC - SMD/SMT .

Manufacturer:

Mfr Part:
VJ3838D241JXWQT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance240 pF
Voltage Rating DC3.6 kVDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in3838
Case Code - mm9797
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length9.7 mm (0.382 in)
Width9.7 mm (0.382 in)
Height3 mm (0.118 in)
ProductGeneral Type MLCCs
SeriesVJ QUAD HIFREQ
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Frequency

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.02$4,008.00
Need more?