Reference Only

VJ2220Y472KXUSTX2

Safety Capacitors 4.7nF 10% 250V.

Manufacturer:

Mfr Part:
VJ2220Y472KXUSTX2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance4.7 nF
Safety RatingX2
Termination StyleSMD/SMT
Voltage Rating DC250 VDC
Length5.6 mm
Width5.08 mm
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5620 metric)
Height2.18 mm
SeriesVJ Safety Certified Capacitors
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$2,480.00
Need more?