Reference Only

VJ2220A102JXUSTX1A

Safety Capacitors 1000pF 250volts 5% C0G 2220 Automotive.

Manufacturer:

Mfr Part:
VJ2220A102JXUSTX1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance1 nF
Safety RatingX1, Y2
Termination StyleSMD/SMT
Voltage Rating DC2 kVDC
Length5.59 mm (0.22 in)
Width5.08 mm (0.2 in)
ProductSafety Certified MLCCs
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2220 (5650 metric)
Height2.18 mm (0.086 in)
SeriesVJ Safety Certified Capacitors
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.39$4,780.00
Need more?