Reference Only

VJ2008Y471KWUSTX1A

Safety Capacitors 470pF 250volts 10% X7R 2008 Flexible Termination Automotive.

Manufacturer:

Mfr Part:
VJ2008Y471KWUSTX1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance470 pF
Safety RatingX1, Y2
Termination StyleSMD/SMT
Voltage Rating DC2 kVDC
Length5.08 mm (0.2 in)
Width2.03 mm (0.08 in)
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2008 (5020 metric)
Height2.18 mm (0.086 in)
SeriesVJ Safety Certified Capacitors
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$2,320.00
$1.10$4,400.00
Need more?