Reference Only

VJ2008Y272KXUSTX2

Safety Capacitors 2.7nF 250volt 10%.

Manufacturer:

Mfr Part:
VJ2008Y272KXUSTX2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance2.7 nF
Safety RatingX2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Voltage Rating DC2 kVDC
Length5.08 mm
Width2.03 mm
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2008 (5020 metric)
Height2.18 mm
SeriesVJ Safety Certified Capacitors
PackagingReel
Product TypeSafety Capacitors
TypeSafety Certified Capacitor X7R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$1,880.00
$0.89$3,560.00
Need more?