Reference Only

VJ1812A102JXFTW1HV

New Product
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 1000pF 5 % 2000V NP0.

Manufacturer:

Mfr Part:
VJ1812A102JXFTW1HV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1000 pF
Voltage Rating DC2 kVDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height2.18 mm (0.086 in)
ProductMultilayer Ceramic Capacitors
SeriesVJ
PackagingWaffle
ClassClass 1
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.288$288.00
$0.264$528.00
Need more?