Reference Only

VJ1111QUARF2KITHT

Capacitor Kits SAMPLE KIT 1111 10pF to 82pF.

Manufacturer:

Mfr Part:
VJ1111QUARF2KITHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range10 pF to 82 pF
Voltage Range500 V
Termination StyleSMD/SMT
SeriesVJ QUAD HIFREQ HT
PackagingBulk
Number of Pieces per Value15
Package / Case1111 (2828 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance5 %
TypeSurface Mount Multilayer Ceramic Chip Capacitor Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.37$167.37
$161.27$1,612.70
Need more?