Reference Only

VJ1111QUARF1KITHT

Capacitor Kits SAMPLE KIT 1111 1pF to 8.2pF.

Manufacturer:

Mfr Part:
VJ1111QUARF1KITHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range1 pF to 8.2 pF
Voltage Range500 V
Tolerance Range0.1 pF to 0.25 pF
Termination StyleSMD/SMT
SeriesVJ QUAD HIFREQ HT
PackagingBulk
Number of Pieces per Value15
Package / Case1111 (2828 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance0.1 pF to 0.25 pF
TypeSurface Mount Multilayer Ceramic Chip Capacitor Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.37$167.37
$161.27$1,612.70
Need more?