Reference Only

VJ1111D100JXEQJHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 10pF 500V C0G 5% HI FREQ.

Manufacturer:

Mfr Part:
VJ1111D100JXEQJHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 pF
Voltage Rating DC500 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Length2.98 mm (0.117 in)
Width2.79 mm (0.11 in)
Height2.59 mm (0.102 in)
ProductRF Microwave / High Q
SeriesVJ HIFREQ HT
PackagingReel
ClassClass 1
Package / Case1111 (2828 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Temperature MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.721$3,605.00
Need more?