Reference Only

VJ1111D0R5VXGQT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 0.5pF 1000V C0G 0.05pF HI FREQ.

Manufacturer:

Mfr Part:
VJ1111D0R5VXGQT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.5 pF
Voltage Rating DC1 kVDC
DielectricC0G (NP0)
Tolerance- 20 %, + 80 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.98 mm (0.117 in)
Width2.79 mm (0.11 in)
Height2.59 mm (0.102 in)
ProductRF Microwave / High Q Capacitors
SeriesVJ QUAD HIFREQ
PackagingReel
Package / Case1111 (2828 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Frequency

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.69$3,450.00
$0.637$6,370.00
Need more?