Reference Only

VJ0805HIFRQ2KIT

Capacitor Kits HI FREQ 0805 C0G KIT 100pF - 1500pF.

Manufacturer:

Mfr Part:
VJ0805HIFRQ2KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range100 pF to 1.5 nF
Voltage Range250 V
Termination StyleSMD/SMT
SeriesVJ HIFREQ
PackagingBulk
Maximum Operating Temperature+ 125 C
Package / Case0805 (2012 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypeMultilayer Ceramic Chip Capacitors for High Frequency

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.47$137.47
$133.79$1,337.90
Need more?