VJ0805D0R5BXPATHT Vishay

VJ0805D0R5BXPATHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805 HIFREQ 0.5 0.10pF Ni barrier Ni barrier 250V unmarked 7" reel plastic tapeH7" reel plastic tape.

Manufacturer:

Mfr Part:
VJ0805D0R5BXPATHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance500 fF
Voltage Rating DC250 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.45 mm (0.057 in)
ProductGeneral Type MLCCs
SeriesVJ HIFREQ HT
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Temperature

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$774.00
$0.122$1,098.00
$0.119$2,856.00
Need more?