Reference Only

VJ0805A0R5BXBCW1BC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.5pF 100volts C0G +/-0.1pF.

Manufacturer:

Mfr Part:
VJ0805A0R5BXBCW1BC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.5 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.6 mm (0.024 in)
ProductGeneral Type MLCCs
SeriesVJ W1BC Basic Comm
PackagingReel
ClassClass 1
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.068$272.00
Need more?