Reference Only

VJ0603HIFRQ1KITHT

Capacitor Kits SAMPLE KIT 0603 1pF to 47pF.

Manufacturer:

Mfr Part:
VJ0603HIFRQ1KITHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range1 pF to 47 pF
Voltage Range100 V to 200 V
Tolerance Range0.1 pF, 5 %
Termination StyleSMD/SMT
SeriesVJ HIFREQ HT
PackagingBulk
Number of Pieces per Value15
Package / Case0603 (1608 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance0.1 pF, 5 %
TypeSurface Mount Multilayer Ceramic Chip Capacitor Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.28$111.28
Need more?