Reference Only

VJ0505QUARF2KIT

Capacitor Kits HI FREQ 0505 C0G KIT 1pF - 100pF.

Manufacturer:

Mfr Part:
VJ0505QUARF2KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range1 pF to 100 pF
Voltage Range25 V to 1.5 kV
Termination StyleSMD/SMT
SeriesQUAD HIFREQ
PackagingBulk
Maximum Operating Temperature+ 125 C
Package / Case0505 (1414 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Temperature Coefficient / Code0 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$141.81$141.81
$135.48$1,354.80
Need more?