Reference Only

VJ0505D1R2CLCQJ

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 1.2pF 200V C0G .25pF HI FREQ.

Manufacturer:

Mfr Part:
VJ0505D1R2CLCQJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1.2 pF
Voltage Rating DC200 VDC
DielectricC0G (NP0)
Tolerance0.25 pF
Case Code - in0505
Case Code - mm1414
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.4 mm (0.055 in)
Width1.4 mm (0.055 in)
Height1.45 mm (0.057 in)
ProductRF Microwave / High Q Capacitors
SeriesVJ QUAD HIFREQ
PackagingReel
ClassClass 1
Package / Case0505 (1414 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Frequency MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$762.00
$0.121$1,210.00
$0.117$2,925.00
Need more?