Reference Only
VEMT4110X02
New Product
Phototransistors .
Datasheet
VEMT4110X02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | 0805 (2012 metric) | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 890 nm | |
| Maximum On-State Collector Current | 50 mA | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Collector-Emitter Breakdown Voltage | 20 V | |
| Collector-Emitter Saturation Voltage | 0.11 V | |
| Dark Current | 0.2 nA | |
| Rise Time | 57 us | |
| Fall Time | 99 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VEMT4110X02 | |
| Light Current | 1.34 mA | |
| Output Current | 50 mA | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Silicon NPN Phototransistor | |
| Wavelength | 700 nm to 1080 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $882.00 | |
| $0.278 | $1,668.00 | |
| $0.258 | $2,322.00 | |
| $0.25 | $6,000.00 |
Need more?