Reference Only

VEMT3700F-GS18

Obsolete
Phototransistors

Manufacturer:

Mfr Part:
VEMT3700F-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhototransistors
ProductPhototransistors
Package / CasePLCC-2
Mounting StyleSMD/SMT
Peak Wavelength940 nm
Collector- Emitter Voltage VCEO Max70 V
Collector-Emitter Breakdown Voltage70 V
Dark Current1 nA
Rise Time2 us, 6 us
Fall Time2 us, 6 us
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesVEM
Light Current500 uA
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeNPN Phototransistor
Wavelength940 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?