Reference Only
VEML6031X00-SB
Ambient Light Sensors VEML6031X00 SENSOR BOARD.
Datasheet
VEML6031X00-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Packaging | Reel | |
| Fall Time | 300 ns | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 50 mW | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 1000 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Ambient Light Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---