Reference Only
VEML6031X00-GS15
Ambient Light Sensors .
Datasheet
VEML6031X00-GS15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | 2.67 mm x 2.45 mm x 0.6 mm | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2.5 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | VEM | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Fall Time | 300 ns, 300 ns | |
| Pd - Power Dissipation | 50 mW | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 300 ns, 1000 ns | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $10,900.00 |
Need more?