Reference Only
VEML6030X01
Ambient Light Sensors
Datasheet
VEML6030X01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Qualification | AEC-Q100 | |
| Product Type | Ambient Light Sensors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | I2C 16-bit Ambient Light Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?