Reference Only

VEMI85LA-HGK

EMI Filter Circuits 8-Chan EMI Filter w/ESD Prot 50 Ohm.

Manufacturer:

Mfr Part:
VEMI85LA-HGK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryEMI Filter Circuits
ProductEMI Network Filter Arrays
TypeEMI Filter with ESD Protection
Cutoff Frequency100 MHz
Circuit TypeRC (Pi) Filter
Capacitance60 pF
Resistance50 Ohms
Termination StyleSMD/SMT
Package / CaseLLP-3313-17L
Number of Channels8 Channel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.6 mm
Length3.35 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.258$3,870.00
Need more?
Contact Us