Reference Only

VEMD8083

New Product
Photodiodes .

Manufacturer:

Mfr Part:
VEMD8083

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPhotodiodes
Mounting StyleSMD/SMT
Peak Wavelength940 nm
Vr - Reverse Voltage20 V
Rise Time30 ns
Fall Time30 ns
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesVEMD8083
Moisture SensitiveYes
PackagingReel
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$1,560.00
$1.02$9,180.00
Need more?
Contact Us