Reference Only

VEMD8082

Photodiodes .

Manufacturer:

Mfr Part:
VEMD8082

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / Case4.8 mm x 2.5 mm x 0.5 mm
Mounting StyleSMD/SMT
Peak Wavelength890 nm
Dark Current10 nA
Vr - Reverse Voltage20 V
Rise Time40 ns
Fall Time40 ns
Half Intensity Angle Degrees65 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
If - Forward Current20 mA
Moisture SensitiveYes
PackagingReel
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$1,860.00
$1.18$3,540.00
Need more?
Contact Us