Reference Only

VEMD5160X01-GS15

Photodiodes .

Manufacturer:

Mfr Part:
VEMD5160X01-GS15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength840 nm
Dark Current200 pA
Vr - Reverse Voltage20 V
Rise Time30 ns
Fall Time30 ns
Half Intensity Angle Degrees65 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesVEM
PackagingReel
Pd - Power Dissipation240 mW
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541490000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.73$3,650.00
$0.715$7,150.00
Need more?
Contact Us