Reference Only

VEFIHIPWKIT

Resistor Kits Hi Pwr Sample Kit.

Manufacturer:

Mfr Part:
VEFIHIPWKIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Kits
ProductThin Film Resistor SMD Kits
Termination StyleSMD/SMT
Resistance Range15 Ohms to 25 Ohms
PackagingBulk
Number of Pieces per Value10
Number of Values3
Product TypeResistor Kits
SubcategoryResistors
Total Number of Pieces30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.80$73.80
$64.09$640.90
Need more?