VDRUS10T150BSE Vishay

VDRUS10T150BSE

Varistors .

Manufacturer:

Mfr Part:
VDRUS10T150BSE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesVDR
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage395 V
Diameter12.5 mm
Max Surge Current4.5 kA
Surge Energy Rating64 J
Capacitance490 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating25 A
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.51$510.00
$0.503$1,307.80
Need more?
Contact Us