VDRUS07M320BKE Vishay

VDRUS07M320BKE

Varistors .

Manufacturer:

Mfr Part:
VDRUS07M320BKE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesVDR
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC320 VAC
Voltage Rating DC420 VDC
Varistor Voltage510 V
Clamping Voltage842 V
Diameter9 mm
Max Surge Current1.8 kA
Surge Energy Rating54 J
Capacitance120 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating10 A
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.408$408.00
$0.384$960.00
$0.379$1,895.00
$0.378$3,780.00
$0.377$9,425.00
Need more?
Contact Us