Reference Only

VDRS05C420BSE

Varistors 420V 7mm Radial 5mm.

Manufacturer:

Mfr Part:
VDRS05C420BSE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesVDRS
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Varistor Voltage680 V
Clamping Voltage1.12 kV
Diameter7 mm
Max Surge Current400 A
Surge Energy Rating20 J
Capacitance35 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating5 A
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width6.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.271$542.00
$0.178$445.00
$0.175$875.00
Need more?