Reference Only

VDRS05A020BSE

Varistors 20V 7mm Radial 5mm.

Manufacturer:

Mfr Part:
VDRS05A020BSE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVaristors
SeriesVDRS
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage73 V
Diameter7 mm
Max Surge Current100 A
Surge Energy Rating0.8 J
Capacitance900 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating1 A
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width4.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.55$1,100.00
$0.258$645.00
$0.212$1,060.00
$0.205$2,050.00
Need more?