VDMO10A1 Vishay Semiconductors

VDMO10A1

Obsolete
LED Displays & Accessories 7-Seg Orange 605nm Common Anode

Manufacturer:

Mfr Part:
VDMO10A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size10 mm
Illumination ColorOrange
Wavelength605 nm
ConfigurationCommon Anode
Luminous Intensity650 ucd
If - Forward Current25 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 35 C
SeriesVDMx10A1
PackagingReel
Moisture SensitiveYes
Power Consumption70 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H13 mm x 9.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?