Reference Only
VCNL36758
New Product
Proximity Sensors Proximity Sensor With Interrupt, VCSEL, and I2C Interface - 50 cm Range.
Datasheet
VCNL36758 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Proximity Sensors | |
| Sensing Distance | 600 mm | |
| Mounting Style | SMD/SMT | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Frequency | 400 kHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 200 nA | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Product Type | Proximity Sensor | |
| Series | VCNL36758 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.7 V | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $4,650.00 | |
| $1.49 | $8,940.00 |
Need more?