Reference Only
VCND2040X02-GS08
Optical Sensor Modules Refl.Optic. Sensor Photo Diode output-e4.
Datasheet
VCND2040X02-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Sensor Modules | |
| Product | Optical Sensor | |
| Type | Photo Diode | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Application | Position Sensor, Optical Switch, Optical Encoder | |
| Dimensions | 4.4 mm x 2.25 mm x 1.9 mm | |
| Height | 1.9 mm | |
| Length | 4.4 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Optical Sensor Modules | |
| Series | VCND2040X02 | |
| Subcategory | Sensor Modules | |
| Width | 2.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.609 | $1,827.00 |
Need more?