Reference Only

VCND2040SLX02-GS08

Optical Sensor Modules Refl.Optic. Sensor Photo Diode output-e4.

Manufacturer:

Mfr Part:
VCND2040SLX02-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptical Sensor Modules
ProductOptical Sensor
TypePhoto Diode
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
ApplicationPosition Sensor, Optical Switch, Optical Encoder
Dimensions4.4 mm x 2.25 mm x 1.9 mm
Height1.9 mm
Length4.4 mm
Mounting StyleSMD/SMT
Product TypeOptical Sensor Modules
SeriesVCND2040SLX02
SubcategorySensor Modules
Width2.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.553$1,659.00
Need more?