Reference Only

VCND2040SLX02

New Product
Optical Sensor Modules Optical Transceiver with Photodiode Output - Side View Orientation.

Manufacturer:

Mfr Part:
VCND2040SLX02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOptical Sensor Modules
ProductOptical Sensor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Dimensions4.4 mm x 2.25 mm x 1.9 mm
Height1.9 mm
Length4.4 mm
Mounting StyleSMD/SMT
PackagingReel
Product TypeOptical Sensor Modules
SubcategorySensor Modules
Width2.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.595$892.50
Need more?