Reference Only

VCAN36C2-03GHE3A18

New Product
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323.

Manufacturer:

Mfr Part:
VCAN36C2-03GHE3A18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage36 V
Termination StyleSMD/SMT
Clamping Voltage66 V
Breakdown Voltage39 V
Package / CaseSOT-323-3
Peak Pulse Current1.8 A
Pppm - Peak Pulse Power Dissipation120 W
Cd - Diode Capacitance7.5 pF
Vesd - Voltage ESD Contact27 kV
Vesd - Voltage ESD Air Gap27 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.096$960.00
Need more?