Reference Only

VCAN16A2-03GHE3A08

New Product
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323.

Manufacturer:

Mfr Part:
VCAN16A2-03GHE3A08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage16 V
Termination StyleSMD/SMT
Clamping Voltage28 V
Breakdown Voltage17.1 V
Package / CaseSOT-323-3
Peak Pulse Current5 A
Pppm - Peak Pulse Power Dissipation140 W
Cd - Diode Capacitance1 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$1,260.00
Need more?