Reference Only
VACR1504HVB7509K00
Wirewound Resistors - Chassis Mount 150W 75ohms 10% UL 600Vdc Horz Mnt.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | VACR | |
| Resistance | 75 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 150 PPM / C | |
| Termination Style | Wire Lead | |
| Height | 30 mm | |
| Length | 267 mm | |
| Width | 60 mm | |
| Packaging | Bulk | |
| Resistance | 75 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 10 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 267 mm | |
| Width | 60 mm | |
| Height | 30 mm | |
| Series | VACR | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $690.78 | $3,453.90 | |
| $600.68 | $6,006.80 |
Need more?