Reference Only

V7NM103HM3/I

Schottky Diodes & Rectifiers 7A, 100V, DFN3820A TRENCH SKY RECT..

Manufacturer:

Mfr Part:
V7NM103HM3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-3820A-2
ConfigurationSingle
TechnologySi
If - Forward Current7 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage670 mV
Ifsm - Forward Surge Current120 A
Ir - Reverse Current1.4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV7N
PackagingReel
Operating Temperature Range- 40 C to + 175 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.267$3,738.00
$0.258$7,224.00
Need more?
Contact Us