Reference Only

V40PWM60C-M3/I

Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV).

Manufacturer:

Mfr Part:
V40PWM60C-M3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current40 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage640 mV
Ifsm - Forward Surge Current240 A
Ir - Reverse Current1.4 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV40PWM
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage60 V
Part # AliasesV40PW60C-M3/I

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us