Reference Only

V40PW12C-M3/I

Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV).

Manufacturer:

Mfr Part:
V40PW12C-M3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current40 A
Vrrm - Repetitive Reverse Voltage120 V
Vf - Forward Voltage950 mV
Ifsm - Forward Surge Current240 A
Ir - Reverse Current750 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV40PW
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage120 V
Part # AliasesV40PWM12C-M3/I

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$3,780.00
$0.83$7,470.00
Need more?