Reference Only

V-735P505X9400L

Obsolete
Film Capacitors 5uF 400volts 10% Axial

Manufacturer:

Mfr Part:
V-735P505X9400L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC400 VDC
Termination StyleLug
DielectricPolypropylene (PP)
Length57.15 mm (2.25 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
ESR10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesV-735 P
PackagingBulk
Diameter30.28 mm
Lead Diameter1.016 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?