Reference Only

UXB02070G1002BCU00

Metal Film Resistors - Through Hole UXB 0207-05 0.1% CU 10K.

Manufacturer:

Mfr Part:
UXB02070G1002BCU00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesUXB
Resistance10 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient5 PPM / C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 125 C
Voltage Rating250 V
Diameter2.5 mm
Length6.3 mm
Termination StyleAxial
ProductUltra Precision Metal Film Resistors
TypeMetal Film Resistor
ApplicationTest and Measuring Equipments
Lead Diameter0.6 mm
Lead Spacing7.5 mm
Mounting StylePCB Mount
Package / Case0207
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.59$459.00
$4.11$822.00
$3.82$1,910.00
Need more?