UXB02070F3921CCU00 Vishay / BC Components

UXB02070F3921CCU00

Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
UXB02070F3921CCU00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesUXB
Resistance3.92 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.25 %
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 125 C
Voltage Rating250 V
Diameter2.5 mm
Length6.3 mm
Termination StyleAxial
ProductMetal Film Leaded Resistors
TypeUltra Precision Metal Film Leaded Resistor
ApplicationTest and Measuring Equipments
Lead Diameter0.6 mm
Lead Spacing7.5 mm
Mounting StylePCB Mount
Package / Case0207
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.02$302.00
$2.66$532.00
$2.51$1,255.00
$2.43$2,430.00
$2.35$5,875.00
$2.31$11,550.00
Need more?
Contact Us