
UXA02040F2002ACU00
Metal Film Resistors - Through Hole .
Datasheet
UXA02040F2002ACU00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | UXB | |
| Resistance | 20 kOhms | |
| Power Rating | 100 mW (1/10 W) | |
| Tolerance | 0.05 % | |
| Temperature Coefficient | 10 PPM / C | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 200 V | |
| Diameter | 1.6 mm | |
| Length | 3.6 mm | |
| Termination Style | Axial | |
| Product | Metal Film Leaded Resistors | |
| Type | Ultra Precision Metal Film Leaded Resistor | |
| Application | Test and Measuring Equipments | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 5 mm | |
| Mounting Style | PCB Mount | |
| Package / Case | 0207 | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $320.00 | |
| $2.82 | $564.00 | |
| $2.67 | $1,335.00 | |
| $2.58 | $2,580.00 | |
| $2.49 | $6,225.00 |
Need more?